Datasheets
C1808P123K1XMH by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808,

Part Details for C1808P123K1XMH by KEMET Corporation

Overview of C1808P123K1XMH by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C1808P123K1XMH

C1808P123K1XMH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1808P123K1XMH Part Data Attributes

C1808P123K1XMH KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1808P123K1XMH KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1808
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.295 mm
JESD-609 Code e0
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 1808
Surface Mount YES
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.03 mm

Alternate Parts for C1808P123K1XMH

This table gives cross-reference parts and alternative options found for C1808P123K1XMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808P123K1XMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR03BX123BKSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P123K1XMH vs CDR03BX123BKSS
CDR03BX123BKSP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P123K1XMH vs CDR03BX123BKSP
C1808P123K1XPH7189 Cap,Ceramic,12nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case KEMET Corporation C1808P123K1XMH vs C1808P123K1XPH7189
C1808P123K1XRH7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808, KEMET Corporation C1808P123K1XMH vs C1808P123K1XRH7246
C1808P123K1XMH7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808, KEMET Corporation C1808P123K1XMH vs C1808P123K1XMH7246
C1808P123K1XMC7189 Cap,Ceramic,12nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case KEMET Corporation C1808P123K1XMH vs C1808P123K1XMC7189
C1808P123K1XRC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P123K1XMH vs C1808P123K1XRC
C1808P123K1XRL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P123K1XMH vs C1808P123K1XRL
C1808P123K1XSC7189 Cap,Ceramic,12nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case KEMET Corporation C1808P123K1XMH vs C1808P123K1XSC7189
CDR03BX123BKZP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP KEMET Corporation C1808P123K1XMH vs CDR03BX123BKZP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808P123K1XMH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808P123K1XMH by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808P123K1XMH would you like to use for your alert(s)?
  • Please alert me when C1808P123K1XMH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808P123K1XMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808P123K1XMH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808P123K1XMH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808P123K1XMH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808P123K1XMH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: