Part Details for CDR01BX392AKWP by Kyocera AVX Components
Overview of CDR01BX392AKWP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX392AKWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX392AKWP
|
Avnet Americas | Cap Ceramic 0.0039uF 50V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR01BX392AKWP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR01BX392AKWP
CDR01BX392AKWP CAD Models
CDR01BX392AKWP Part Data Attributes
|
CDR01BX392AKWP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR01BX392AKWP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e0 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX392AKWP
This table gives cross-reference parts and alternative options found for CDR01BX392AKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX392AKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX392AKNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX392AKWP vs CDR01BX392AKNM |
CDR01BX392AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX392AKWP vs CDR01BX392AKZM |
CDR01BX392AKWRAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX392AKWP vs CDR01BX392AKWRAT |
CDR01BX392AKWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Presidio Components Inc | CDR01BX392AKWP vs CDR01BX392AKWM |
CDR01BX392AKMPAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX392AKWP vs CDR01BX392AKMPAC |
CDR01BX392AKMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX392AKWP vs CDR01BX392AKMR |
CDR01BX392AKTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX392AKWP vs CDR01BX392AKTR |
CDR01BX392AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Presidio Components Inc | CDR01BX392AKWP vs CDR01BX392AKZP |
CDR01BX392AKNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX392AKWP vs CDR01BX392AKNR |
CDR01BX392AKZR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Presidio Components Inc | CDR01BX392AKWP vs CDR01BX392AKZR |