Part Details for CDR01BX392AKMR by Kyocera AVX Components
Overview of CDR01BX392AKMR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX392AKMR
CDR01BX392AKMR CAD Models
CDR01BX392AKMR Part Data Attributes
|
CDR01BX392AKMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR01BX392AKMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e4 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX392AKMR
This table gives cross-reference parts and alternative options found for CDR01BX392AKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX392AKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX392AKNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX392AKMR vs CDR01BX392AKNM |
CDR01BX392AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Metuchen Capacitors Inc | CDR01BX392AKMR vs CDR01BX392AKWR |
CDR01BX392AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX392AKMR vs CDR01BX392AKZS |
05006-BX392AKMHP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Vishay Intertechnologies | CDR01BX392AKMR vs 05006-BX392AKMHP |
CDR01BX392AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX392AKMR vs CDR01BX392AKYR |
05006-BX392AKZMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | Vishay Intertechnologies | CDR01BX392AKMR vs 05006-BX392AKZMR |
CDR01BX392AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX392AKMR vs CDR01BX392AKYM |
CDR01BX392AKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX392AKMR vs CDR01BX392AKWRAB |
CDR01BX392AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX392AKMR vs CDR01BX392AKUSAJ |
CDR01BX392AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX392AKMR vs CDR01BX392AKZM |