Capacitors
CDR01BX391BKMSAC
Description: CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE

Overview of CDR01BX391BKMSAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Electronic Manufacturing

CAD Models for CDR01BX391BKMSAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR01BX391BKMSAC by Vishay Vitramon

CDR01BX391BKMSAC
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e4
Length
2.03 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681/1
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CDR01BX391BKMSAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CDR01BX391BKMSAC

This table gives cross-reference parts and alternative options found for CDR01BX391BKMSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX391BKMSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR01BX391BKMP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BX391BKMSAC vs CDR01BX391BKMP
CDR01BX391BKMMAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR01BX391BKMSAC vs CDR01BX391BKMMAT
CDR01BX391BKZSAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR01BX391BKMSAC vs CDR01BX391BKZSAJ
CDR01BX391BKWMAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR01BX391BKMSAC vs CDR01BX391BKWMAJ
CDR01BX391BKYRAC CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR01BX391BKMSAC vs CDR01BX391BKYRAC
CDR01BX391BKUM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BX391BKMSAC vs CDR01BX391BKUM
CDR01BX391BKYSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR01BX391BKMSAC vs CDR01BX391BKYSAB
05006-BX391BKZMR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00039uF, 0805, Vishay Intertechnologies CDR01BX391BKMSAC vs 05006-BX391BKZMR
CDR01BX391BKWMAT CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR01BX391BKMSAC vs CDR01BX391BKWMAT
CDR01BX391BKZSAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR01BX391BKMSAC vs CDR01BX391BKZSAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR01BX391BKMSAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR01BX391BKMSAC by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR01BX391BKMSAC would you like to use for your alert(s)?
  • Please alert me when CDR01BX391BKMSAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR01BX391BKMSAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR01BX391BKMSAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR01BX391BKMSAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR01BX391BKMSAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR01BX391BKMSAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: