Part Details for CDR01BX391BKMMAT by Vishay Intertechnologies
Overview of CDR01BX391BKMMAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX391BKMMAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX391BKMMAT
|
Avnet Americas | CDR01BX391BKMMAT - Tape and Reel (Alt: CDR01BX391BKMMAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR01BX391BKMMAT
CDR01BX391BKMMAT CAD Models
CDR01BX391BKMMAT Part Data Attributes
|
CDR01BX391BKMMAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR01BX391BKMMAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX391BKMMAT
This table gives cross-reference parts and alternative options found for CDR01BX391BKMMAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX391BKMMAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX391BKMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX391BKMMAT vs CDR01BX391BKMP |
CDR01BX391BKMSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX391BKMMAT vs CDR01BX391BKMSAC |
CDR01BX391BKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX391BKMMAT vs CDR01BX391BKZSAJ |
CDR01BX391BKWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX391BKMMAT vs CDR01BX391BKWMAJ |
CDR01BX391BKYRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX391BKMMAT vs CDR01BX391BKYRAC |
CDR01BX391BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX391BKMMAT vs CDR01BX391BKUM |
CDR01BX391BKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX391BKMMAT vs CDR01BX391BKYSAB |
05006-BX391BKZMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00039uF, 0805, | Vishay Intertechnologies | CDR01BX391BKMMAT vs 05006-BX391BKZMR |
CDR01BX391BKWMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX391BKMMAT vs CDR01BX391BKWMAT |
CDR01BX391BKZSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BX391BKMMAT vs CDR01BX391BKZSAB |