Part Details for CDR01BX102BMUP by KEMET Corporation
Overview of CDR01BX102BMUP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX102BMUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX102BMUP
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 20% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR01BX102BMUP) RoHS: Not Compliant Min Qty: 395 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR01BX102BMUP
CDR01BX102BMUP CAD Models
CDR01BX102BMUP Part Data Attributes
|
CDR01BX102BMUP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX102BMUP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX102BMUP
This table gives cross-reference parts and alternative options found for CDR01BX102BMUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX102BMUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P102M1XRL7189 | Cap,Ceramic,1nF,100VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XRL7189 |
C0805P102M1XSL7189 | Cap,Ceramic,1nF,100VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XSL7189 |
C0805P102M1XML7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XML7246 |
CDR01BX102BMWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX102BMUP vs CDR01BX102BMWS |
C0805P102M1XRC7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XRC7246 |
C0805P102M1XSL7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XSL7246 |
CDR01BX102BMWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX102BMUP vs CDR01BX102BMWR |
C0805P102M1XPC7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XPC7246 |
C0805P102M1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XPL |
C0805P102M1XRH | Cap,Ceramic,1nF,100VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX102BMUP vs C0805P102M1XRH |