Part Details for CDR01BX102BMWR by KEMET Corporation
Overview of CDR01BX102BMWR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX102BMWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805P102M1XRL
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 20% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: C0805P102M1XRL) RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR01BX102BMWR
CDR01BX102BMWR CAD Models
CDR01BX102BMWR Part Data Attributes
|
CDR01BX102BMWR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX102BMWR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 38 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX102BMWR
This table gives cross-reference parts and alternative options found for CDR01BX102BMWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX102BMWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR01BX102BMSS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | CDR01BX102BMWR vs CDR01BX102BMSS |
C0805P102M1XRC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | CDR01BX102BMWR vs C0805P102M1XRC7246 |
C0805P102M1XSC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | CDR01BX102BMWR vs C0805P102M1XSC7246 |
CDR01BX102BMYM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | CDR01BX102BMWR vs CDR01BX102BMYM |
CDR01BX102BMUS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | CDR01BX102BMWR vs CDR01BX102BMUS |
C0805P102M1XRH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | CDR01BX102BMWR vs C0805P102M1XRH7246 |
C0805P102M1XMH | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | CDR01BX102BMWR vs C0805P102M1XMH |
C0805P102M1XRH | KEMET Corporation | Check for Price | Cap,Ceramic,1nF,100VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,0805 Case | CDR01BX102BMWR vs C0805P102M1XRH |
CDR01BX102BMYR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | CDR01BX102BMWR vs CDR01BX102BMYR |
C0805P102M1XPH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | CDR01BX102BMWR vs C0805P102M1XPH7246 |