Part Details for CDP08054M640.5%100PPM/KNP10 by Microtech GmbH Electronic
Overview of CDP08054M640.5%100PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP08054M640.5%100PPM/KNP10
CDP08054M640.5%100PPM/KNP10 CAD Models
CDP08054M640.5%100PPM/KNP10 Part Data Attributes
|
CDP08054M640.5%100PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP08054M640.5%100PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDP08054M640.5%100PPM/KNP10
This table gives cross-reference parts and alternative options found for CDP08054M640.5%100PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP08054M640.5%100PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0805100PPM4.64M0.5%GTRR015 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08054M640.5%100PPM/KNP10 vs HCHP0805100PPM4.64M0.5%GTRR015 |
CHP0705K4644DFPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08054M640.5%100PPM/KNP10 vs CHP0705K4644DFPT131 |
CDP08054M640.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08054M640.5%100PPM/KNP10 vs CDP08054M640.5%100PPM/KKP10 |
CDP08054M640.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08054M640.5%100PPM/KNP10 vs CDP08054M640.5%100PPM/KNS |
HCHP0805100PPM4.64M0.5%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDP08054M640.5%100PPM/KNP10 vs HCHP0805100PPM4.64M0.5%GTRE4 |
CDP08054M640.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08054M640.5%100PPM/KNP10 vs CDP08054M640.5%100PPM/KNP5 |
CDP08054M640.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CDP08054M640.5%100PPM/KNP10 vs CDP08054M640.5%100PPM/KKP20 |