HCHP0805100PPM4.64M0.5%GTRE4
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HCHP0805100PPM4.64M0.5%GTRE4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RJE3928864M0 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors, 8P8C, With Shield, With LEDs.
RJE3928864M0H Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Narrow Profile, Two Port, Shield No EMI Tabs, With LEDs
RJE3988864M0 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors, 8P8C, With Shield, With LEDs.

CAD Models for HCHP0805100PPM4.64M0.5%GTRE4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP0805100PPM4.64M0.5%GTRE4 by Vishay Intertechnologies

HCHP0805100PPM4.64M0.5%GTRE4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Reference Standard
MIL-R-55342D
Resistance
4640000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. HCHP0805100PPM4.64M0.5%GTRE4
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HCHP0805100PPM4.64M0.5%GTRE4

This table gives cross-reference parts and alternative options found for HCHP0805100PPM4.64M0.5%GTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0805100PPM4.64M0.5%GTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP0805100PPM4.64M0.5%GTRR015 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM4.64M0.5%GTRE4 vs HCHP0805100PPM4.64M0.5%GTRR015
CHP0705100PPM4.64M0.5%NTR0131E Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM4.64M0.5%GTRE4 vs CHP0705100PPM4.64M0.5%NTR0131E
CDP08054M640.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM4.64M0.5%GTRE4 vs CDP08054M640.5%100PPM/KKP5
CDP08054M640.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM4.64M0.5%GTRE4 vs CDP08054M640.5%100PPM/KKP10
HCHP0805K4644DF131 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM4.64M0.5%GTRE4 vs HCHP0805K4644DF131
CDP08054M640.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM4.64M0.5%GTRE4 vs CDP08054M640.5%100PPM/KKP20
HCHP0705100PPM4.64M0.5%BTR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies HCHP0805100PPM4.64M0.5%GTRE4 vs HCHP0705100PPM4.64M0.5%BTR
CDP08054M640.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic HCHP0805100PPM4.64M0.5%GTRE4 vs CDP08054M640.5%100PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP0805100PPM4.64M0.5%GTRE4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP0805100PPM4.64M0.5%GT... by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HCHP0805100PPM4.64M0.5%GT... would you like to use for your alert(s)?
  • Please alert me when HCHP0805100PPM4.64M0.5%GT... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP0805100PPM4.64M0.5%GT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP0805100PPM4.64M0.5%GT... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP0805100PPM4.64M0.5%GT... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP0805100PPM4.64M0.5%GT....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP0805100PPM4.64M0.5%GTRE4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: