CDP060333K20.5%50PPM/KKP20
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,

Overview of CDP060333K20.5%50PPM/KKP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CDP060333K20.5%50PPM/KKP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP060333K20.5%50PPM/KKP20 by Microtech GmbH Electronic

CDP060333K20.5%50PPM/KKP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
33200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CDP060333K20.5%50PPM/KKP20
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for CDP060333K20.5%50PPM/KKP20

This table gives cross-reference parts and alternative options found for CDP060333K20.5%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060333K20.5%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603TC50X33.2K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc CDP060333K20.5%50PPM/KKP20 vs CR0603TC50X33.2K+-0.5%
RK73G1JRTTED3322D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CDP060333K20.5%50PPM/KKP20 vs RK73G1JRTTED3322D
RK73G1JRTTED33K2D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CDP060333K20.5%50PPM/KKP20 vs RK73G1JRTTED33K2D
CRCW060333K2DHEBP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CDP060333K20.5%50PPM/KKP20 vs CRCW060333K2DHEBP
CDF060333K20.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CDP060333K20.5%50PPM/KKP20 vs CDF060333K20.5%50PPM/KNP5
CRCW060333K2DHEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CDP060333K20.5%50PPM/KKP20 vs CRCW060333K2DHEAP
D11/CRCW0603-P5033K20.5%ET3E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CDP060333K20.5%50PPM/KKP20 vs D11/CRCW0603-P5033K20.5%ET3E3
AC0603DRE1333K2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDP060333K20.5%50PPM/KKP20 vs AC0603DRE1333K2L
CR-03DE6--33K2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CDP060333K20.5%50PPM/KKP20 vs CR-03DE6--33K2
CDF060333K20.5%50PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CDP060333K20.5%50PPM/KKP20 vs CDF060333K20.5%50PPM/KKP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP060333K20.5%50PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP060333K20.5%50PPM/KKP2... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDP060333K20.5%50PPM/KKP2... would you like to use for your alert(s)?
  • Please alert me when CDP060333K20.5%50PPM/KKP2... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP060333K20.5%50PPM/KKP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP060333K20.5%50PPM/KKP2... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP060333K20.5%50PPM/KKP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP060333K20.5%50PPM/KKP2....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP060333K20.5%50PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: