CDP060326K10.5%100PPM/KNP5
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,

Overview of CDP060326K10.5%100PPM/KNP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CDP060326K10.5%100PPM/KNP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP060326K10.5%100PPM/KNP5 by Microtech GmbH Electronic

CDP060326K10.5%100PPM/KNP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
26100 Ω
Resistor Type
FIXED RESISTOR
Series
CDP
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CDP060326K10.5%100PPM/KNP5
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
    VS

Alternate Parts for CDP060326K10.5%100PPM/KNP5

This table gives cross-reference parts and alternative options found for CDP060326K10.5%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060326K10.5%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-16W-2612DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CDP060326K10.5%100PPM/KNP5 vs CR0603-16W-2612DPT-13
RK73H1JTBK2612D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CDP060326K10.5%100PPM/KNP5 vs RK73H1JTBK2612D
RMC16K2612DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CDP060326K10.5%100PPM/KNP5 vs RMC16K2612DTP
RTT032612DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec CDP060326K10.5%100PPM/KNP5 vs RTT032612DP2
CDF060326K10.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP060326K10.5%100PPM/KNP5 vs CDF060326K10.5%100PPM/KNP10
RK73H1JRTTD2612D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CDP060326K10.5%100PPM/KNP5 vs RK73H1JRTTD2612D
RC0603DR-0726K1L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CDP060326K10.5%100PPM/KNP5 vs RC0603DR-0726K1L
ADF060326K10.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CDP060326K10.5%100PPM/KNP5 vs ADF060326K10.5%100PPM/KKP5
CR-03DL7--26K1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CDP060326K10.5%100PPM/KNP5 vs CR-03DL7--26K1
CDP060326K10.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CDP060326K10.5%100PPM/KNP5 vs CDP060326K10.5%100PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP060326K10.5%100PPM/KNP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP060326K10.5%100PPM/KNP... by Microtech GmbH Electronic

  • Please alert me when CDP060326K10.5%100PPM/KNP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP060326K10.5%100PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP060326K10.5%100PPM/KNP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP060326K10.5%100PPM/KNP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP060326K10.5%100PPM/KNP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP060326K10.5%100PPM/KNP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: