Part Details for CDP06031M961%100PPM/KKP20 by Microtech GmbH Electronic
Overview of CDP06031M961%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP06031M961%100PPM/KKP20
CDP06031M961%100PPM/KKP20 CAD Models
CDP06031M961%100PPM/KKP20 Part Data Attributes
|
CDP06031M961%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP06031M961%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 0.95 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CDP06031M961%100PPM/KKP20
This table gives cross-reference parts and alternative options found for CDP06031M961%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP06031M961%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06031M961%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031M961%100PPM/KKP20 vs ADF06031M961%100PPM/KKP |
CR161964F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CDP06031M961%100PPM/KKP20 vs CR161964F |
RCG06031M96FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CDP06031M961%100PPM/KKP20 vs RCG06031M96FKED |
CR0603-16W-1964FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CDP06031M961%100PPM/KKP20 vs CR0603-16W-1964FT |
RC0603FR-131M96P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP06031M961%100PPM/KKP20 vs RC0603FR-131M96P |
CDP06031M961%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031M961%100PPM/KKP20 vs CDP06031M961%100PPM/KKS |
WCR0603-1M96FI | RESISTOR, 0.1W, 1%, 100ppm, 1960000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CDP06031M961%100PPM/KKP20 vs WCR0603-1M96FI |
ADF06031M961%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031M961%100PPM/KKP20 vs ADF06031M961%100PPM/KKP5 |
AF0603FR-071M96L | Fixed Resistor, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP06031M961%100PPM/KKP20 vs AF0603FR-071M96L |
WCR-WCR0603LF-1964-F-P-LT | Fixed Resistor, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CDP06031M961%100PPM/KKP20 vs WCR-WCR0603LF-1964-F-P-LT |