Part Details for CR161964F by MERITEK Electronics Corporation
Overview of CR161964F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR161964F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.96M ohm (+/-) 1% - 1/10W/0.1W - 75V - (+/-) 100ppm/°C - -55 to +155 °C - 0603 (1608 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0030 | Buy Now |
Part Details for CR161964F
CR161964F CAD Models
CR161964F Part Data Attributes
|
CR161964F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR161964F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR161964F
This table gives cross-reference parts and alternative options found for CR161964F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161964F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06031M961%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161964F vs ADF06031M961%100PPM/KKP |
RCG06031M96FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR161964F vs RCG06031M96FKED |
CR0603-16W-1964FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1960000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR161964F vs CR0603-16W-1964FT |
RC0603FR-131M96P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161964F vs RC0603FR-131M96P |
CDP06031M961%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161964F vs CDP06031M961%100PPM/KKS |
WCR0603-1M96FI | RESISTOR, 0.1W, 1%, 100ppm, 1960000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CR161964F vs WCR0603-1M96FI |
ADF06031M961%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR161964F vs ADF06031M961%100PPM/KKP5 |
AF0603FR-071M96L | Fixed Resistor, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161964F vs AF0603FR-071M96L |
WCR-WCR0603LF-1964-F-P-LT | Fixed Resistor, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR161964F vs WCR-WCR0603LF-1964-F-P-LT |
RC0603FR-131M96L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1960000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR161964F vs RC0603FR-131M96L |