Part Details for CDP06031K780.5%100PPM/KNS by Microtech GmbH Electronic
Overview of CDP06031K780.5%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP06031K780.5%100PPM/KNS
CDP06031K780.5%100PPM/KNS CAD Models
CDP06031K780.5%100PPM/KNS Part Data Attributes
|
CDP06031K780.5%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP06031K780.5%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDP | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP06031K780.5%100PPM/KNS
This table gives cross-reference parts and alternative options found for CDP06031K780.5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP06031K780.5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K780.5%100PPM/KNS vs RK73H1JLBK1781D |
CR0603TT100X1.78K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CDP06031K780.5%100PPM/KNS vs CR0603TT100X1.78K+-0.5% |
SF06H1781DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP06031K780.5%100PPM/KNS vs SF06H1781DTL |
RK73H1JGTD1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K780.5%100PPM/KNS vs RK73H1JGTD1781D |
ERJS03D1781V | Fixed Resistor, | Panasonic Electronic Components | CDP06031K780.5%100PPM/KNS vs ERJS03D1781V |
SF06H1781DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP06031K780.5%100PPM/KNS vs SF06H1781DQL |
RTT031781DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CDP06031K780.5%100PPM/KNS vs RTT031781DP2 |
RK73H1JLTDD1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06031K780.5%100PPM/KNS vs RK73H1JLTDD1781D |
ADF06031K780.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06031K780.5%100PPM/KNS vs ADF06031K780.5%100PPM/KKS |
RK73H1JRTBK1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CDP06031K780.5%100PPM/KNS vs RK73H1JRTBK1781D |