Part Details for SF06H1781DQL by Walsin Technology Corporation
Overview of SF06H1781DQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H1781DQL
SF06H1781DQL CAD Models
SF06H1781DQL Part Data Attributes
|
SF06H1781DQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H1781DQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H1781DQL
This table gives cross-reference parts and alternative options found for SF06H1781DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H1781DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H1781DQL vs RK73H1JLBK1781D |
CR0603TT100X1.78K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | SF06H1781DQL vs CR0603TT100X1.78K+-0.5% |
SF06H1781DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06H1781DQL vs SF06H1781DTL |
RK73H1JGTD1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H1781DQL vs RK73H1JGTD1781D |
ERJS03D1781V | Fixed Resistor, | Panasonic Electronic Components | SF06H1781DQL vs ERJS03D1781V |
RTT031781DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SF06H1781DQL vs RTT031781DP2 |
RK73H1JLTDD1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H1781DQL vs RK73H1JLTDD1781D |
ADF06031K780.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H1781DQL vs ADF06031K780.5%100PPM/KKS |
CDP06031K780.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H1781DQL vs CDP06031K780.5%100PPM/KNS |
RK73H1JRTBK1781D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SF06H1781DQL vs RK73H1JRTBK1781D |