Part Details for CDP060316R0.5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of CDP060316R0.5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP060316R0.5%100PPM/KKP5
CDP060316R0.5%100PPM/KKP5 CAD Models
CDP060316R0.5%100PPM/KKP5 Part Data Attributes
|
CDP060316R0.5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP060316R0.5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP060316R0.5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for CDP060316R0.5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP060316R0.5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-1016RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP060316R0.5%100PPM/KKP5 vs AC0603DR-1016RL |
SF06H16R0DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP060316R0.5%100PPM/KKP5 vs SF06H16R0DQL |
RM06D16R0CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CDP060316R0.5%100PPM/KKP5 vs RM06D16R0CT-X |
RK73H1JLTDD16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP060316R0.5%100PPM/KKP5 vs RK73H1JLTDD16R0D |
SF06H16R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CDP060316R0.5%100PPM/KKP5 vs SF06H16R0DGL |
CR0603-10W-16R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDP060316R0.5%100PPM/KKP5 vs CR0603-10W-16R0DPT |
RC0603DR-0716RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP060316R0.5%100PPM/KKP5 vs RC0603DR-0716RL |
RCG060316R0DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CDP060316R0.5%100PPM/KKP5 vs RCG060316R0DKEA |
CR0603-16W-16R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDP060316R0.5%100PPM/KKP5 vs CR0603-16W-16R0DPT-13 |
ERJ3RED16R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CDP060316R0.5%100PPM/KKP5 vs ERJ3RED16R0V |