-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO6, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6990
|
Newark | Led Driver, 1Khz, Smd, Sot-23-6, Device Topology:-, Input Voltage Min:11V, Input Voltage Max:25V, Output Voltage Max:-, Output Current Max:5Ma, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Infineon CDM10VDXTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2506 |
|
$0.2600 / $0.4820 | Buy Now |
DISTI #
CDM10VDXTSA1CT-ND
|
DigiKey | IC DIMMER FLEXIBLE SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16872 In Stock |
|
$0.2221 / $0.5700 | Buy Now |
DISTI #
CDM10VDXTSA1
|
Avnet Americas | LED Driver 1-Ch 1 LEDs 0-10V/PWM 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDM10VDXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-CDM10VDXTSA1
|
Mouser Electronics | LED Lighting Drivers INDUSTRIAL IC RoHS: Compliant | 6002 |
|
$0.2220 / $1.2300 | Buy Now |
|
Future Electronics | Flexible 0-10V Dimming Solution 5 mA / 5 %, 6-Pin SOT-23 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.2170 | Buy Now |
DISTI #
85955386
|
Verical | Lighting Controller IC 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1430 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2623 | Buy Now |
DISTI #
69265653
|
Verical | Lighting Controller IC 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2227 | Americas - 2340 |
|
$0.2450 / $0.2500 | Buy Now |
|
Rochester Electronics | CDM10VD - Flexible 0-10V Dimming Solution RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.2098 / $0.2468 | Buy Now |
DISTI #
C1S322000779932
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Cut Tape | 2440 |
|
$0.1960 / $0.2770 | Buy Now |
DISTI #
SP001619792
|
EBV Elektronik | LED Driver 1-Ch 1 LEDs 0-10V/PWM 6-Pin SOT-23 T/R (Alt: SP001619792) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDM10VDXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CDM10VDXTSA1
Infineon Technologies AG
Interface Circuit, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 11 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |