Part Details for CDLL5530B by Microchip Technology Inc
Overview of CDLL5530B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5530B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2775
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5530B RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $5.7200 | Buy Now |
DISTI #
CDLL5530B-ND
|
DigiKey | DIODE ZENER 10V 500MW DO213AB Min Qty: 145 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7200 | Buy Now |
DISTI #
CDLL5530B
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL5530B) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $6.1400 | Buy Now |
DISTI #
CDLL5530B/TR
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5530B/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.6100 / $6.2700 | Buy Now |
DISTI #
494-CDLL5530B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 99 |
|
$5.7200 / $6.1400 | Buy Now |
DISTI #
CDLL5530B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 10V - ±5% Tolerance - 500 mW - 60 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 0 |
|
$6.0200 / $8.6200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3700 / $6.4700 | Buy Now |
|
Master Electronics | Zener Diode - 10V - ±5% Tolerance - 500 mW - 60 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount. RoHS: Compliant | 0 |
|
$6.0200 / $8.6200 | Buy Now |
Part Details for CDLL5530B
CDLL5530B CAD Models
CDLL5530B Part Data Attributes
|
CDLL5530B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5530B
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for CDLL5530B
This table gives cross-reference parts and alternative options found for CDLL5530B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5530B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5530BUR-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5530B vs JANTXV1N5530BUR-1 |
JANTX1N5530BUR-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5530B vs JANTX1N5530BUR-1 |
1N5530BUR-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5530B vs 1N5530BUR-1 |