There are no models available for this part yet.
Overview of 1N5530BUR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5530BUR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1555
|
Newark | 10V 1Ma 60 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5530BUR-1 RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.4100 | Buy Now | |
DISTI #
1N5530BUR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 152 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4101 | Buy Now | |
DISTI #
1N5530BUR-1/TR
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N5530BUR-1/TR) RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.4300 / $6.0800 | Buy Now | |
DISTI #
1N5530BUR-1
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N5530BUR-1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 / $5.8200 | Buy Now | |
DISTI #
494-1N5530BUR-1
|
Mouser Electronics | Zener Diodes 10V 1MA 60 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.4100 | Order Now | |
DISTI #
1N5530BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1650 Alternates Available |
|
$5.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 1766 Factory Stock |
|
$5.7100 / $8.3200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0700 / $6.1200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1766 Factory Stock |
|
$5.7100 / $8.3200 | Buy Now |
CAD Models for 1N5530BUR-1 by Microchip Technology Inc
Part Data Attributes for 1N5530BUR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1 mA
|
Alternate Parts for 1N5530BUR-1
This table gives cross-reference parts and alternative options found for 1N5530BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5530BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5530BUR-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5530BUR-1 vs JANTXV1N5530BUR-1 |
CDLL5530B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5530BUR-1 vs CDLL5530B |
JANTX1N5530BUR-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5530BUR-1 vs JANTX1N5530BUR-1 |