Part Details for CDLL5221D by Microchip Technology Inc
Overview of CDLL5221D by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDLL5221D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4875
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5221D RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.2900 | Buy Now |
DISTI #
150-CDLL5221D-ND
|
DigiKey | DIODE ZENER 2.4V DO-213AA Min Qty: 113 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
CDLL5221D
|
Avnet Americas | Diode Zener Single 2.4V 1% 2-Pin DO-213AA - Bulk (Alt: CDLL5221D) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $7.8400 | Buy Now |
DISTI #
579-CDLL5221D
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$7.2900 | Order Now |
DISTI #
CDLL5221D
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 113 Package Multiple: 1 | 0 |
|
$7.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
Part Details for CDLL5221D
CDLL5221D CAD Models
CDLL5221D Part Data Attributes
|
CDLL5221D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5221D
Microchip Technology Inc
Zener Diode, 2.4V V(Z), 1%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.01 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5221D
This table gives cross-reference parts and alternative options found for CDLL5221D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5221D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5221BT1 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | CDLL5221D vs MMSZ5221BT1 |
JANTXV1N4371CUR-1 | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5221D vs JANTXV1N4371CUR-1 |
SZMMSZ5223BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | CDLL5221D vs SZMMSZ5223BT1G |
1N5223A | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | CDLL5221D vs 1N5223A |
1N5223C-TAP | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Vishay Intertechnologies | CDLL5221D vs 1N5223C-TAP |
BZX384C2V4-E3-08 | Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CDLL5221D vs BZX384C2V4-E3-08 |
MMSZ5223BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | CDLL5221D vs MMSZ5223BT1G |
MMSZ5221ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | CDLL5221D vs MMSZ5221ET1G |
CDLL5223B | Zener Diode, 2.7V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5221D vs CDLL5223B |
JANTX1N4371CUR-1 | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5221D vs JANTX1N4371CUR-1 |