Part Details for CDLL1W110C by Microsemi Corporation
Overview of CDLL1W110C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL1W110C
CDLL1W110C CAD Models
CDLL1W110C Part Data Attributes
|
CDLL1W110C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL1W110C
Microsemi Corporation
Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.3 mA |
Alternate Parts for CDLL1W110C
This table gives cross-reference parts and alternative options found for CDLL1W110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL1W110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3045CUR-1 | Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL1W110C vs JANTX1N3045CUR-1 |
MQ1N3045CUR-1E3TR | Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL1W110C vs MQ1N3045CUR-1E3TR |
MQ1N3045CUR-1TR | Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL1W110C vs MQ1N3045CUR-1TR |
MQ1N3045CUR-1E3 | Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL1W110C vs MQ1N3045CUR-1E3 |
MV1N3045CUR-1 | Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL1W110C vs MV1N3045CUR-1 |
JAN1N3045CUR-1 | Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL1W110C vs JAN1N3045CUR-1 |
JANTXV1N3045CUR-1 | Zener Diode, 110V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | CDLL1W110C vs JANTXV1N3045CUR-1 |
1N3045CUR-1E3TR | Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL1W110C vs 1N3045CUR-1E3TR |
MX1N3045CUR-1 | Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL1W110C vs MX1N3045CUR-1 |
MV1N3045CUR-1E3 | Zener Diode, 110V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL1W110C vs MV1N3045CUR-1E3 |