Part Details for CDI06032K45%100PPM/KKS by Microtech GmbH Electronic
Overview of CDI06032K45%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDI06032K45%100PPM/KKS
CDI06032K45%100PPM/KKS CAD Models
CDI06032K45%100PPM/KKS Part Data Attributes
|
CDI06032K45%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDI06032K45%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDI | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CDI06032K45%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDI06032K45%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDI06032K45%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-242-JY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CDI06032K45%100PPM/KKS vs CR16-242-JY |
WR06X242JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CDI06032K45%100PPM/KKS vs WR06X242JTL |
SR0603JR-132K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | CDI06032K45%100PPM/KKS vs SR0603JR-132K4L |
232270260242L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDI06032K45%100PPM/KKS vs 232270260242L |
AC0603JR-072K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDI06032K45%100PPM/KKS vs AC0603JR-072K4L |
0603WGJ0242T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CDI06032K45%100PPM/KKS vs 0603WGJ0242T5E |
CR16-242JK | Fixed Resistor | ASJ Holdings Limited | CDI06032K45%100PPM/KKS vs CR16-242JK |
0603WAJ0242T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CDI06032K45%100PPM/KKS vs 0603WAJ0242T5E |
NRCA06J242TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | CDI06032K45%100PPM/KKS vs NRCA06J242TR10QYF |
RTT03242JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDI06032K45%100PPM/KKS vs RTT03242JP2 |