There are no models available for this part yet.
Overview of AC0603JR-072K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603JR-072K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK6179
|
Newark | Res, 2K4, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603JR-072K4L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0250 | Buy Now | |
DISTI #
58AK2560
|
Newark | Res, 2K4, 5%, 0.1W, Thick Film, 0603, Resistance:2.4Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-072K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now | |
DISTI #
59AK3200
|
Newark | Res, 2K4, 5%, 0.1W, Thick Film, 0603, Resistance:2.4Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-072K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now | |
DISTI #
13-AC0603JR-072K4LCT-ND
|
DigiKey | RES SMD 2.4K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9880 In Stock |
|
$0.0021 / $0.1000 | Buy Now | |
DISTI #
AC0603JR-072K4L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 2.4kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-072K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now | |
DISTI #
603-AC0603JR-072K4L
|
Mouser Electronics | Thick Film Resistors - SMD 2.4 kOhms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 77705 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | Thick Film Resistors - SMD 2.4 kOhms 100 mW 0603 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0017 / $0.0021 | Buy Now | ||
DISTI #
AC0603JR-072K4L
|
Avnet Abacus | (Alt: AC0603JR-072K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 2.4K Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
CAD Models for AC0603JR-072K4L by YAGEO Corporation
Part Data Attributes for AC0603JR-072K4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603JR-072K4L
This table gives cross-reference parts and alternative options found for AC0603JR-072K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-072K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-242-JY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603JR-072K4L vs CR16-242-JY |
WR06X242JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-072K4L vs WR06X242JTL |
SR0603JR-132K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | AC0603JR-072K4L vs SR0603JR-132K4L |
232270260242L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-072K4L vs 232270260242L |
CDI06032K45%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-072K4L vs CDI06032K45%100PPM/KKS |
0603WGJ0242T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-072K4L vs 0603WGJ0242T5E |
CR16-242JK | Fixed Resistor | ASJ Holdings Limited | AC0603JR-072K4L vs CR16-242JK |
0603WAJ0242T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-072K4L vs 0603WAJ0242T5E |
NRCA06J242TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | AC0603JR-072K4L vs NRCA06J242TR10QYF |
RTT03242JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-072K4L vs RTT03242JP2 |