Part Details for CDF12180RKS by Microtech GmbH Electronic
Overview of CDF12180RKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF12180RKS
CDF12180RKS CAD Models
CDF12180RKS Part Data Attributes
|
CDF12180RKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF12180RKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT (A): 7 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 3.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDF12180RKS
This table gives cross-reference parts and alternative options found for CDF12180RKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF12180RKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF12180RNB4 |
CDF-N12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF-N12180RNB4 |
CDF-S12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF-S12180RNB4 |
CDF-S12180RNB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF-S12180RNB8 |
CDF-N12180RKB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF-N12180RKB4 |
CDF12180RNS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF12180RNS |
CDF12180RNB16 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF12180RNB16 |
CDF12180RKB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF12180RKB8 |
CDF-N12180RNB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF12180RKS vs CDF-N12180RNB8 |