There are no models available for this part yet.
Overview of CDF-N12180RNB8 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for CDF-N12180RNB8 by Microtech GmbH Electronic
Part Data Attributes for CDF-N12180RNB8 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED CURRENT: 7A
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CDF-N12180RNB8
This table gives cross-reference parts and alternative options found for CDF-N12180RNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-N12180RNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF12180RKS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF12180RKS |
CDF-S12180RNS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF-S12180RNS |
CDF12180RKB16 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF12180RKB16 |
CDF-S12180RNB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF-S12180RNB8 |
CDF-S12180RNB16 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF-S12180RNB16 |
CDF12180RKB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF12180RKB8 |
CDF12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF12180RNB4 |
CDF-N12180RKB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF-N12180RKB8 |
CDF-N12180RKB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF-N12180RKB4 |
CDF-S12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RNB8 vs CDF-S12180RNB4 |