Part Details for CDF1206806R0.5%50PPM/KKS by Microtech GmbH Electronic
Overview of CDF1206806R0.5%50PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CDF1206806R0.5%50PPM/KKS
CDF1206806R0.5%50PPM/KKS CAD Models
CDF1206806R0.5%50PPM/KKS Part Data Attributes
|
CDF1206806R0.5%50PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF1206806R0.5%50PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CDF1206806R0.5%50PPM/KKS
This table gives cross-reference parts and alternative options found for CDF1206806R0.5%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF1206806R0.5%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF1206806R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs CDF1206806R0.5%50PPM/KNS |
ACTR001206-8060DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | CDF1206806R0.5%50PPM/KKS vs ACTR001206-8060DTP |
ADF1206806R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs ADF1206806R0.5%50PPM/KKS |
ADF1206806R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs ADF1206806R0.5%50PPM/KKP20 |
CR32-8060-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | ASJ Holdings Limited | CDF1206806R0.5%50PPM/KKS vs CR32-8060-DK-E |
CDF1206806R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs CDF1206806R0.5%50PPM/KKP20 |
CDF1206806R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs CDF1206806R0.5%50PPM/KKP10 |
ADF1206806R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs ADF1206806R0.5%50PPM/KKP10 |
CDF1206806R0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs CDF1206806R0.5%50PPM/KNP20 |
CDF1206806R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | CDF1206806R0.5%50PPM/KKS vs CDF1206806R0.5%50PPM/KKP5 |