Part Details for ACTR001206-8060DTP by Chilisin Electronics Corp
Overview of ACTR001206-8060DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTR001206-8060DTP
ACTR001206-8060DTP CAD Models
ACTR001206-8060DTP Part Data Attributes
|
ACTR001206-8060DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTR001206-8060DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ACTR001206-8060DTP
This table gives cross-reference parts and alternative options found for ACTR001206-8060DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR001206-8060DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF1206806R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs CDF1206806R0.5%50PPM/KNS |
ADF1206806R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs ADF1206806R0.5%50PPM/KKS |
ADF1206806R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs ADF1206806R0.5%50PPM/KKP20 |
CR32-8060-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | ASJ Holdings Limited | ACTR001206-8060DTP vs CR32-8060-DK-E |
CDF1206806R0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs CDF1206806R0.5%50PPM/KKP20 |
CDF1206806R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs CDF1206806R0.5%50PPM/KKP10 |
ADF1206806R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs ADF1206806R0.5%50PPM/KKP10 |
CDF1206806R0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs CDF1206806R0.5%50PPM/KNP20 |
CDF1206806R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs CDF1206806R0.5%50PPM/KKS |
CDF1206806R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | ACTR001206-8060DTP vs CDF1206806R0.5%50PPM/KKP5 |