Part Details for CDF060356R20.5%100PPM/KKS by Microtech GmbH Electronic
Overview of CDF060356R20.5%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF060356R20.5%100PPM/KKS
CDF060356R20.5%100PPM/KKS CAD Models
CDF060356R20.5%100PPM/KKS Part Data Attributes
|
CDF060356R20.5%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF060356R20.5%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDF060356R20.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDF060356R20.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF060356R20.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTP56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060356R20.5%100PPM/KKS vs RK73H1JGTP56R2D |
RK73H1JLTDD56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060356R20.5%100PPM/KKS vs RK73H1JLTDD56R2D |
RC0603DR-1056R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF060356R20.5%100PPM/KKS vs RC0603DR-1056R2L |
CR0603-16W-56R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CDF060356R20.5%100PPM/KKS vs CR0603-16W-56R2DT-13 |
CDP060356R20.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060356R20.5%100PPM/KKS vs CDP060356R20.5%100PPM/KKP10 |
RK73H1JTBK56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060356R20.5%100PPM/KKS vs RK73H1JTBK56R2D |
RK73H1JGBK56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060356R20.5%100PPM/KKS vs RK73H1JGBK56R2D |
RK73H1JLTP56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDF060356R20.5%100PPM/KKS vs RK73H1JLTP56R2D |
CRCW060356R2DKTLP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CDF060356R20.5%100PPM/KKS vs CRCW060356R2DKTLP |
CDP060356R20.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF060356R20.5%100PPM/KKS vs CDP060356R20.5%100PPM/KNP5 |