Part Details for CRCW060356R2DKTLP by Vishay Intertechnologies
Overview of CRCW060356R2DKTLP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060356R2DKTLP
CRCW060356R2DKTLP CAD Models
CRCW060356R2DKTLP Part Data Attributes
|
CRCW060356R2DKTLP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060356R2DKTLP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060356R2DKTLP
This table gives cross-reference parts and alternative options found for CRCW060356R2DKTLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060356R2DKTLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060356R2DKTLP vs RK73H1JLBK56R2D |
CR16-56R2-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CRCW060356R2DKTLP vs CR16-56R2-DL |
RC0603DR-1356R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060356R2DKTLP vs RC0603DR-1356R2P |
CDF060356R20.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060356R2DKTLP vs CDF060356R20.5%100PPM/KNP20 |
CDP060356R20.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060356R2DKTLP vs CDP060356R20.5%100PPM/KNP5 |
CDF060356R20.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060356R2DKTLP vs CDF060356R20.5%100PPM/KNP10 |
RK73H1JGTD56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060356R2DKTLP vs RK73H1JGTD56R2D |
SF06H56R2DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060356R2DKTLP vs SF06H56R2DQL |
RMCS0603DT56R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060356R2DKTLP vs RMCS0603DT56R2 |
RGC0603DTD56R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060356R2DKTLP vs RGC0603DTD56R2 |