Part Details for CDF-N12180RKB16 by Microtech GmbH Electronic
Overview of CDF-N12180RKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF-N12180RKB16
CDF-N12180RKB16 CAD Models
CDF-N12180RKB16 Part Data Attributes
|
CDF-N12180RKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF-N12180RKB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT (A): 7 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 3.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Blister, 13 Inch | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDF-N12180RKB16
This table gives cross-reference parts and alternative options found for CDF-N12180RKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-N12180RKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF12180RNB4 |
CDF-N12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF-N12180RNB4 |
CDF-S12180RNB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF-S12180RNB4 |
CDF-S12180RNB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF-S12180RNB8 |
CDF-N12180RKB4 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF-N12180RKB4 |
CDF12180RNS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF12180RNS |
CDF12180RNB16 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF12180RNB16 |
CDF12180RKB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF12180RKB8 |
CDF-N12180RNB8 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CDF-N12180RKB16 vs CDF-N12180RNB8 |