CDF-N040222R1%100PPM/KNP5
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CDF-N040222R1%100PPM/KNP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for CDF-N040222R1%100PPM/KNP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDF-N040222R1%100PPM/KNP5 by Microtech GmbH Electronic

CDF-N040222R1%100PPM/KNP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CDF-N040222R1%100PPM/KNP5
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CDF-N040222R1%100PPM/KNP5

This table gives cross-reference parts and alternative options found for CDF-N040222R1%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF-N040222R1%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ETP22R0F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CDF-N040222R1%100PPM/KNP5 vs RK73H1ETP22R0F
D1022R0FP0-PB RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP Vishay Intertechnologies CDF-N040222R1%100PPM/KNP5 vs D1022R0FP0-PB
RK73H1ETBC22R0F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CDF-N040222R1%100PPM/KNP5 vs RK73H1ETBC22R0F
RBX10K220FTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CDF-N040222R1%100PPM/KNP5 vs RBX10K220FTH
CR2022R0F-13 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CDF-N040222R1%100PPM/KNP5 vs CR2022R0F-13
MC0402-22R0-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc CDF-N040222R1%100PPM/KNP5 vs MC0402-22R0-FTW
RMC1/16SK220FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kamaya Inc CDF-N040222R1%100PPM/KNP5 vs RMC1/16SK220FTH
232270682209 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CDF-N040222R1%100PPM/KNP5 vs 232270682209
RK73H1ELBC22R0F RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP KOA Speer Electronics Inc CDF-N040222R1%100PPM/KNP5 vs RK73H1ELBC22R0F
RMSW10K220FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CDF-N040222R1%100PPM/KNP5 vs RMSW10K220FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDF-N040222R1%100PPM/KNP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDF-N040222R1%100PPM/KNP5 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CDF-N040222R1%100PPM/KNP5 would you like to use for your alert(s)?
  • Please alert me when CDF-N040222R1%100PPM/KNP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDF-N040222R1%100PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDF-N040222R1%100PPM/KNP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDF-N040222R1%100PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDF-N040222R1%100PPM/KNP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDF-N040222R1%100PPM/KNP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: