Datasheets
RK73H1ELBC22R0F by: KOA Speer Electronics Inc

RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP

Part Details for RK73H1ELBC22R0F by KOA Speer Electronics Inc

Overview of RK73H1ELBC22R0F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H1ELBC22R0F

RK73H1ELBC22R0F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1ELBC22R0F Part Data Attributes

RK73H1ELBC22R0F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1ELBC22R0F KOA Speer Electronics Inc RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e0
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 22 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RK73H1ELBC22R0F

This table gives cross-reference parts and alternative options found for RK73H1ELBC22R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELBC22R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1ETP22R0F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ELBC22R0F vs RK73H1ETP22R0F
D1022R0FP0-PB RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP Vishay Intertechnologies RK73H1ELBC22R0F vs D1022R0FP0-PB
RK73H1ETBC22R0F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1ELBC22R0F vs RK73H1ETBC22R0F
RBX10K220FTH Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ELBC22R0F vs RBX10K220FTH
CR2022R0F-13 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RK73H1ELBC22R0F vs CR2022R0F-13
MC0402-22R0-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc RK73H1ELBC22R0F vs MC0402-22R0-FTW
RMC1/16SK220FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kamaya Inc RK73H1ELBC22R0F vs RMC1/16SK220FTH
232270682209 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1ELBC22R0F vs 232270682209
RMSW10K220FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ELBC22R0F vs RMSW10K220FTH
CDF-N040222R1100NP5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RK73H1ELBC22R0F vs CDF-N040222R1100NP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ELBC22R0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ELBC22R0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1ELBC22R0F would you like to use for your alert(s)?
  • Please alert me when RK73H1ELBC22R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1ELBC22R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ELBC22R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1ELBC22R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ELBC22R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ELBC22R0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: