Part Details for CDCU877ARTB by Texas Instruments
Overview of CDCU877ARTB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCU877ARTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CDCU877ARTB
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape | 18 |
|
RFQ |
Part Details for CDCU877ARTB
CDCU877ARTB CAD Models
CDCU877ARTB Part Data Attributes
|
CDCU877ARTB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCU877ARTB
Texas Instruments
877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 340 MHz |
Alternate Parts for CDCU877ARTB
This table gives cross-reference parts and alternative options found for CDCU877ARTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU877ARTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCU877ARHAR | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877ARHAR |
CDCU877RHATG4 | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877RHATG4 |
CDCU877RTB | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40 | Texas Instruments | CDCU877ARTB vs CDCU877RTB |
CDCU877ARHATG4 | 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877ARHATG4 |
CDCU877ARTBT | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40 | Texas Instruments | CDCU877ARTB vs CDCU877ARTBT |
CDCU877ARHAT | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877ARHAT |
CDCU877RTBR | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877RTBR |
CDCU877ARTBR | 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877ARTBR |
CDCU877RHAR | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877RHAR |
CDCU877RHARG4 | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877ARTB vs CDCU877RHARG4 |