-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24193-1-ND
|
DigiKey | IC CLOCK GENERATOR 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307 In Stock |
|
$4.1162 / $7.7400 | Buy Now |
DISTI #
595-CDCM61002RHBT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Jitter Crystal-In Clock Gen RoHS: Compliant | 2466 |
|
$4.0500 / $7.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.9280 | Buy Now |
|
Quest Components | 61002 SERIES, PLL BASED CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 84 |
|
$2.8840 / $6.1800 | Buy Now |
|
Quest Components | 61002 SERIES, PLL BASED CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 34 |
|
$11.2665 / $13.7025 | Buy Now |
|
Quest Components | 61002 SERIES, PLL BASED CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 2 |
|
$4.4000 / $6.6000 | Buy Now |
|
Rochester Electronics | CDCM61002 1:2 Ultra Low Jitter Crystal-In Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$3.6700 / $4.3100 | Buy Now |
|
Win Source Electronics | IC CLK GEN 1:3 LOW JITTER 32-QFN | 21600 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM61002RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM61002RHBT
Texas Instruments
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 61002 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 683.28 MHz |
This table gives cross-reference parts and alternative options found for CDCM61002RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM61002RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCM61002RHBR | 1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85 | Texas Instruments | CDCM61002RHBT vs CDCM61002RHBR |