Logic
CDCM61002RHBR
Texas Instruments
Description: 1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85

Overview of CDCM61002RHBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications Electronic Manufacturing Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CDCM61002RHBR Texas Instruments 1:2 Ultra Low Jitter Crystal-In Clock Generator 32-VQFN -40 to 85

Price & Stock for CDCM61002RHBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-31623-1-ND
DigiKey IC CLOCK GENERATOR 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4408
In Stock
  • 1 $6.5800
  • 10 $4.8800
  • 25 $4.4552
  • 100 $3.9883
  • 250 $3.7656
  • 500 $3.6313
  • 1,000 $3.5207
  • 3,000 $3.3841
$3.3841 / $6.5800 Buy Now
DISTI # 595-CDCM61002RHBR
Mouser Electronics Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Jitter Crystal-In Clock Gen RoHS: Compliant 2438
  • 1 $6.5800
  • 10 $4.4600
  • 100 $3.9900
  • 250 $3.7700
  • 500 $3.6400
  • 1,000 $3.4800
  • 3,000 $3.3300
$3.3300 / $6.5800 Buy Now
Bristol Electronics   60
RFQ
CHIPMALL.COM LIMITED IC CLK GEN 1:2 LOW JITTER 32QFN 155
  • 1 $4.0089
  • 10 $3.4767
  • 100 $2.8390
  • 500 $2.6912
  • 1,000 $2.6248
$2.6248 / $4.0089 Buy Now
LCSC 683.28MHz VQFN-32-EP(5x5) Clock Generators PLLs Frequency Synthesizers ROHS 59
  • 1 $4.1759
  • 10 $3.6216
  • 30 $3.2918
  • 100 $2.9573
  • 500 $2.8033
  • 1,000 $2.7342
$2.7342 / $4.1759 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 290
  • 1 $4.4300
  • 10 $3.8700
  • 25 $3.3200
$3.3200 / $4.4300 Buy Now
Win Source Electronics IC CLK GEN 1:2 LOW JITTER 32QFN 21800
  • 9 $6.2180
  • 20 $5.1020
  • 31 $4.9420
  • 42 $4.7830
  • 55 $4.6240
  • 73 $4.1450
$4.1450 / $6.2180 Buy Now

CAD Models for CDCM61002RHBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDCM61002RHBR by Texas Instruments

CDCM61002RHBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
61002
Input Conditioning
MUX
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
5 pF
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
2
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
fmax-Min
683.28 MHz
Want to compare parts?
  1. CDCM61002RHBR
    Texas Instruments
    1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
    VS

Alternate Parts for CDCM61002RHBR

This table gives cross-reference parts and alternative options found for CDCM61002RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM61002RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDCM61002RHBT 1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85 Texas Instruments CDCM61002RHBR vs CDCM61002RHBT

Related Parts for CDCM61002RHBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCM61002RHBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCM61002RHBR by Texas Instruments

Select Manufacturer
Which Manufacturer of CDCM61002RHBR would you like to use for your alert(s)?
  • Please alert me when CDCM61002RHBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDCM61002RHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCM61002RHBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDCM61002RHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCM61002RHBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCM61002RHBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: