Logic
CDCM61002RHBT
Texas Instruments
Description: 1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85

Overview of CDCM61002RHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications Electronic Manufacturing Communication and Networking Automotive

Price & Stock for CDCM61002RHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH3546
Newark Clock Gen, 1:2Ultra Lo Jitter, 32Qfn, Clock Ic Type:Pll Clock Driver, Frequency:683.28Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCM61002RHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $8.6400
  • 10 $8.2600
  • 25 $7.8500
  • 50 $7.5100
  • 100 $7.1800
$7.1800 / $8.6400 Buy Now
DISTI # 71P5316
Newark Clock Generator, 683.28Mhz, Qfn-32, Clock Ic Type:Pll Clock Driver, Frequency:683.28Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCM61002RHBT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $5.5500
$5.5500 Buy Now
DISTI # 296-24193-1-ND
DigiKey IC CLOCK GENERATOR 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 290
In Stock
  • 1 $7.1100
  • 10 $6.4210
  • 25 $6.1224
  • 100 $5.3161
  • 250 $5.0772
  • 500 $4.6292
  • 1,250 $4.0319
  • 2,500 $3.8825
$3.8825 / $7.1100 Buy Now
DISTI # 595-CDCM61002RHBT
Mouser Electronics Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Jitter Crystal-In Clock Gen RoHS: Compliant 2495
  • 1 $7.1000
  • 10 $6.4100
  • 25 $6.1200
  • 100 $5.3100
  • 250 $5.0400
  • 500 $4.6200
  • 1,000 $4.0300
$4.0300 / $7.1000 Buy Now
Bristol Electronics   Min Qty: 2 3
  • 2 $4.9280
$4.9280 Buy Now
Quest Components 61002 SERIES, PLL BASED CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 2
  • 1 $6.6000
  • 3 $4.4000
$4.4000 / $6.6000 Buy Now
Quest Components 61002 SERIES, PLL BASED CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 34
  • 1 $13.7025
  • 7 $12.1800
  • 22 $11.2665
$11.2665 / $13.7025 Buy Now
Rochester Electronics CDCM61002 1:2 Ultra Low Jitter Crystal-In Clock Generator RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $4.3100
  • 25 $4.2300
  • 100 $4.0500
  • 500 $3.8800
  • 1,000 $3.6700
$3.6700 / $4.3100 Buy Now
Ameya Holding Limited 32/1:2ULTRA LOW JITTER CRYSTAL-IN CLOCK GEN 76925
RFQ
Win Source Electronics IC CLK GEN 1:3 LOW JITTER 32-QFN 21600
  • 9 $6.2180
  • 20 $5.1020
  • 31 $4.9420
  • 42 $4.7830
  • 55 $4.6240
  • 73 $4.1450
$4.1450 / $6.2180 Buy Now

CAD Models for CDCM61002RHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDCM61002RHBT by Texas Instruments

CDCM61002RHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
61002
Input Conditioning
MUX
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
5 pF
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
2
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
fmax-Min
683.28 MHz
Want to compare parts?
  1. CDCM61002RHBT
    Texas Instruments
    1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
    VS

Alternate Parts for CDCM61002RHBT

This table gives cross-reference parts and alternative options found for CDCM61002RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM61002RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDCM61002RHBR 1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85 Texas Instruments CDCM61002RHBT vs CDCM61002RHBR
Part Number Description Manufacturer Compare
CDCM61002RHBR 1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85 Texas Instruments CDCM61002RHBT vs CDCM61002RHBR

Related Parts for CDCM61002RHBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCM61002RHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCM61002RHBT by Texas Instruments

  • Please alert me when CDCM61002RHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDCM61002RHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCM61002RHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDCM61002RHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCM61002RHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCM61002RHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: