Part Details for CDBFR0140L-HF by Comchip Technology Corporation Ltd
Overview of CDBFR0140L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CDBFR0140L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DIODE SCHOTTKY 40V 100MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0590 / $0.0700 | Buy Now |
Part Details for CDBFR0140L-HF
CDBFR0140L-HF CAD Models
CDBFR0140L-HF Part Data Attributes
|
CDBFR0140L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR0140L-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBFR0140L-HF
This table gives cross-reference parts and alternative options found for CDBFR0140L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR0140L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB500V-40R9 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, | Taiwan Semiconductor | CDBFR0140L-HF vs RB500V-40R9 |
CES388,L3F(D | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0140L-HF vs CES388,L3F(D |
RB500V-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | CDBFR0140L-HF vs RB500V-40FH |
RB501V-40-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CDBFR0140L-HF vs RB501V-40-TP-HF |
1SS322(TE85L,F) | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),SC-70 | Toshiba America Electronic Components | CDBFR0140L-HF vs 1SS322(TE85L,F) |
1SS294TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | CDBFR0140L-HF vs 1SS294TE85R2 |
SCS500V-40-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA THIN, PLASTIC PACKAGE-2 | Secos Corporation | CDBFR0140L-HF vs SCS500V-40-C |
1SS322(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0140L-HF vs 1SS322(T5L,PP,F) |
KDR357 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, USC, 2 PIN | KEC | CDBFR0140L-HF vs KDR357 |
RB500V-40_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | CDBFR0140L-HF vs RB500V-40_R1_00001 |