Part Details for CDBB2200-HF by Comchip Technology Corporation Ltd
Overview of CDBB2200-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBB2200-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1716-1-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7129 In Stock |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
750-CDBB2200-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V, 2A RoHS: Compliant | 5192 |
|
$0.1200 / $0.4200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 200V V(RRM), SILICON, DO-214AA | 95 |
|
$0.1800 / $0.2700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 18000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A,200VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1354 / $0.3360 | Buy Now |
Part Details for CDBB2200-HF
CDBB2200-HF CAD Models
CDBB2200-HF Part Data Attributes:
|
CDBB2200-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBB2200-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBB2200-HF
This table gives cross-reference parts and alternative options found for CDBB2200-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBB2200-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2D-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CDBB2200-HF vs S2D-TM4G |
SS2200BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBB2200-HF vs SS2200BF |
MB220F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | CDBB2200-HF vs MB220F_R2_00001 |
ER2DF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | CDBB2200-HF vs ER2DF_R1_00001 |
S2DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | CDBB2200-HF vs S2DFSHM3G |
CMR2U-02TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CDBB2200-HF vs CMR2U-02TR13TIN/LEAD |
S2DALM2G | Rectifier Diode, | Taiwan Semiconductor | CDBB2200-HF vs S2DALM2G |
RS2DA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CDBB2200-HF vs RS2DA-TR2G |
RS2DFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | CDBB2200-HF vs RS2DFSH |
ES2DHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | CDBB2200-HF vs ES2DHM3_A/I |