Part Details for ES2DHM3_A/I by Vishay Intertechnologies
Overview of ES2DHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ES2DHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8396
|
Newark | 2A, 200V, sm Ultrafast Rect, smb |Vishay ES2DHM3_A/I RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
ES2DHM3_A/I
|
Avnet Americas | Diode Ultrafast Recovery 200V 1A 2-Pin SMB T/R - Tape and Reel (Alt: ES2DHM3_A/I) Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1224 / $0.1301 | Buy Now |
DISTI #
78-ES2DHM3AI
|
Mouser Electronics | Rectifiers Rectifiers RoHS: Compliant | 0 |
|
$0.1300 / $0.1370 | Order Now |
DISTI #
ES2DHM3_A/I
|
EBV Elektronik | Diode Ultrafast Recovery 200V 1A 2-Pin SMB T/R (Alt: ES2DHM3_A/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ES2DHM3_A/I
ES2DHM3_A/I CAD Models
ES2DHM3_A/I Part Data Attributes
|
ES2DHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES2DHM3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES2DHM3_A/I
This table gives cross-reference parts and alternative options found for ES2DHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR2U-02TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | ES2DHM3_A/I vs CMR2U-02TR13TIN/LEAD |
CDBM2200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES2DHM3_A/I vs CDBM2200-HF |
ES2DALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES2DHM3_A/I vs ES2DALH |
ES2DFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ES2DHM3_A/I vs ES2DFSHM2G |
CDBMT2200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES2DHM3_A/I vs CDBMT2200-HF |
B2200W-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Viking Tech Corp | ES2DHM3_A/I vs B2200W-F |
FM203L-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | ES2DHM3_A/I vs FM203L-T |
S2D-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES2DHM3_A/I vs S2D-TM4G |
SS220LWHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ES2DHM3_A/I vs SS220LWHRVG |
ES2DAF-TR3G | Rectifier Diode, | Taiwan Semiconductor | ES2DHM3_A/I vs ES2DAF-TR3G |