Part Details for CDB7620-000-526-006 by Skyworks Solutions Inc
Overview of CDB7620-000-526-006 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDB7620-000-526-006
CDB7620-000-526-006 CAD Models
CDB7620-000-526-006 Part Data Attributes
|
CDB7620-000-526-006
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CDB7620-000-526-006
Skyworks Solutions Inc
Mixer Diode, X Band to KU Band, Silicon, DIE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | S-XUUC-N12 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND TO KU BAND | |
JESD-30 Code | S-XUUC-N12 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDB7620-000-526-006
This table gives cross-reference parts and alternative options found for CDB7620-000-526-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDB7620-000-526-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDB7620-000-526-006 | Mixer Diode, X Band to KU Band, Silicon | Alpha Industries | CDB7620-000-526-006 vs CDB7620-000-526-006 |