CDB7620-000-526-006
Description: Mixer Diode, X Band to KU Band, Silicon

Overview of CDB7620-000-526-006 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDB7620-000-526-006 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDB7620-000-526-006 by Alpha Industries

CDB7620-000-526-006
Alpha Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
S-XUUC-N12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SINGLE
Diode Capacitance-Max
0.15 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
X BAND TO KU BAND
JESD-30 Code
S-XUUC-N12
Number of Elements
1
Number of Terminals
12
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CDB7620-000-526-006
    Alpha Industries
    Mixer Diode, X Band to KU Band, Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDB7620-000-526-006 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDB7620-000-526-006 by Alpha Industries

Select Manufacturer
Which Manufacturer of CDB7620-000-526-006 would you like to use for your alert(s)?
  • Please alert me when CDB7620-000-526-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDB7620-000-526-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDB7620-000-526-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDB7620-000-526-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDB7620-000-526-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDB7620-000-526-006 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: