Part Details for CDA17CD821G01 by Cornell Dubilier Electronics Inc
Overview of CDA17CD821G01 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CDA17CD821G01
CDA17CD821G01 CAD Models
CDA17CD821G01 Part Data Attributes
|
CDA17CD821G01
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA17CD821G01
Cornell Dubilier Electronics Inc
CAP,MICA,820PF,500VDC,2% -TOL,2% +TOL,-200,200PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Tape and Reel or Ammo-Pack | |
Dielectric Material | MICA | |
Manufacturer Series | CDA17 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CDA17 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 5.1 mm |
Alternate Parts for CDA17CD821G01
This table gives cross-reference parts and alternative options found for CDA17CD821G01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA17CD821G01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDA17CD821F03 | CAP,MICA,820PF,500VDC,1% -TOL,1% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs CDA17CD821F03 |
CDA17CD821G03 | CAP,MICA,820PF,500VDC,2% -TOL,2% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs CDA17CD821G03 |
DM20CD821JO1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00082uF | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs DM20CD821JO1CE |
DM20CD821FO1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00082uF | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs DM20CD821FO1CE |
CDA17CD821J03 | CAP,MICA,820PF,500VDC,5% -TOL,5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs CDA17CD821J03 |
CDA17CD821F01 | CAP,MICA,820PF,500VDC,1% -TOL,1% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs CDA17CD821F01 |
M2DM20CD821JO1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00082uF | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs M2DM20CD821JO1CE |
M2DM20CD821GO1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00082uF | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs M2DM20CD821GO1CE |
HRDM20CD821GO1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00082uF | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs HRDM20CD821GO1CE |
HRDM20CD821FO1CE | Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00082uF | Cornell Dubilier Electronics Inc | CDA17CD821G01 vs HRDM20CD821FO1CE |