CDA17CD821G01 vs DM20CD821FO1CE feature comparison

CDA17CD821G01 Cornell Dubilier Electronics Inc

Buy Now Datasheet

DM20CD821FO1CE Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SEMCO / SILVERED ELECTRONIC MICA CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Custom Capabilities Tape and Reel or Ammo-Pack
Dielectric Material MICA MICA
Manufacturer Series CDA17 DM20
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 500 V 500 V
Series CDA17 DM20
Temperature Coefficient 200ppm/Cel ppm/°C 200ppm/Cel ppm/°C
Terminal Pitch 5.1 mm 11.1 mm
Base Number Matches 1 3

Compare CDA17CD821G01 with alternatives

Compare DM20CD821FO1CE with alternatives