Part Details for CDA10CC150DP1 by Cornell Dubilier Electronics Inc
Overview of CDA10CC150DP1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDA10CC150DP1
CDA10CC150DP1 CAD Models
CDA10CC150DP1 Part Data Attributes
|
CDA10CC150DP1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA10CC150DP1
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable, Ammo-Pack,Tape and Reel | |
Dielectric Material | MICA | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-C-5 | |
Series | CDA10 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 5.1 mm |
Alternate Parts for CDA10CC150DP1
This table gives cross-reference parts and alternative options found for CDA10CC150DP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA10CC150DP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRDM19CC150DP4CR | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs HRDM19CC150DP4CR |
M2DM19CC150DP4CR | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs M2DM19CC150DP4CR |
M2DM20CC150DP1CE | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs M2DM20CC150DP1CE |
DM15CC150DP1CRT | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs DM15CC150DP1CRT |
DM19CC150DP1CRH | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs DM19CC150DP1CRH |
DM15CC150DP4CR | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs DM15CC150DP4CR |
DM05C150D3 | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Arco Electronics | CDA10CC150DP1 vs DM05C150D3 |
HRDM20CC150DP1CE | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs HRDM20CC150DP1CE |
M2DM20CC150DP4CR | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs M2DM20CC150DP4CR |
HRDM15CC150DP1CE | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | CDA10CC150DP1 vs HRDM15CC150DP1CE |