Part Details for DM05C150D3 by Arco Electronics
Overview of DM05C150D3 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM05C150D3
DM05C150D3 CAD Models
DM05C150D3 Part Data Attributes
|
DM05C150D3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
DM05C150D3
Arco Electronics
Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Standard Items Available | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Manufacturer Series | DM | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | DM | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DM05C150D3
This table gives cross-reference parts and alternative options found for DM05C150D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM05C150D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDA10CC150DP1 | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | DM05C150D3 vs CDA10CC150DP1 |
M2DM20CC150DP1CRH | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Cornell Dubilier Electronics Inc | DM05C150D3 vs M2DM20CC150DP1CRH |
HRDM19CC150DP4CR | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | DM05C150D3 vs HRDM19CC150DP4CR |
M2DM15CC150DP1CE | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | DM05C150D3 vs M2DM15CC150DP1CE |
HRDM15CC150DP1CRH | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | DM05C150D3 vs HRDM15CC150DP1CRH |
DM15CC150DP4CR | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | DM05C150D3 vs DM15CC150DP4CR |
M2DM15CC150DP1CRT | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF, | Cornell Dubilier Electronics Inc | DM05C150D3 vs M2DM15CC150DP1CRT |
DM20CC150DP4CR | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Cornell Dubilier Electronics Inc | DM05C150D3 vs DM20CC150DP4CR |
DM20CC150DP1CE | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Cornell Dubilier Electronics Inc | DM05C150D3 vs DM20CC150DP1CE |
M2DM20CC150DP1CE | Mica Capacitor, Mica, 300V, 3.3333% +Tol, 3.3333% -Tol, -/+200ppm/Cel TC, 0.000015uF | Cornell Dubilier Electronics Inc | DM05C150D3 vs M2DM20CC150DP1CE |