Part Details for CD74LPT16244AMT96 by Harris Semiconductor
Overview of CD74LPT16244AMT96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74LPT16244AMT96
CD74LPT16244AMT96 CAD Models
CD74LPT16244AMT96 Part Data Attributes
|
CD74LPT16244AMT96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT16244AMT96
Harris Semiconductor
Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LPT | |
JESD-30 Code | R-PDSO-G48 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT16244AMT96
This table gives cross-reference parts and alternative options found for CD74LPT16244AMT96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16244AMT96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74LPT16244SM | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CD74LPT16244AMT96 vs CD74LPT16244SM |
PI74LPT16244VEX | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Diodes Incorporated | CD74LPT16244AMT96 vs PI74LPT16244VEX |
PI74LPT16244AVX | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT96 vs PI74LPT16244AVX |
PI74LPT16244VE | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT96 vs PI74LPT16244VE |
CD74LPT16244ASM96 | LPT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | CD74LPT16244AMT96 vs CD74LPT16244ASM96 |
CD74LPT16244AMT | LPT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | CD74LPT16244AMT96 vs CD74LPT16244AMT |
PI74LPT16244VE | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Diodes Incorporated | CD74LPT16244AMT96 vs PI74LPT16244VE |
PI74LPT16244CVE | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT96 vs PI74LPT16244CVE |
PI74LPT16244AVEX | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT96 vs PI74LPT16244AVEX |
PI74LPT16244AV | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT96 vs PI74LPT16244AV |