There are no models available for this part yet.
Overview of CD74LPT16244AMT by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CD74LPT16244AMT by Rochester Electronics LLC
Part Data Attributes for CD74LPT16244AMT by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code
|
unknown
|
Family
|
LPT
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Bits
|
4
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
4.8 ns
|
Qualification Status
|
COMMERCIAL
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CD74LPT16244AMT
This table gives cross-reference parts and alternative options found for CD74LPT16244AMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16244AMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LPT16244VEX | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT vs PI74LPT16244VEX |
PI74LPT16244VX | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT vs PI74LPT16244VX |
PI74LPT16244AVX | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT vs PI74LPT16244AVX |
CD74LPT16244AMT96 | LPT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Intersil Corporation | CD74LPT16244AMT vs CD74LPT16244AMT96 |
PI74LPT16244VEX | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Diodes Incorporated | CD74LPT16244AMT vs PI74LPT16244VEX |
PI74LPT16244CVE | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT vs PI74LPT16244CVE |
PI74LPT16244AVE | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT vs PI74LPT16244AVE |
CD74LPT16244ASM96 | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CD74LPT16244AMT vs CD74LPT16244ASM96 |
PI74LPT16244VE | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CD74LPT16244AMT vs PI74LPT16244VE |
CD74LPT16244SM | Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CD74LPT16244AMT vs CD74LPT16244SM |