-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT75EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT75EE4
Texas Instruments
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT75EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT75EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9075801MEX | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD74HCT75EE4 vs 5962-9075801MEX |
CD54HCT75F3A | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-CDIP -55 to 125 | Texas Instruments | CD74HCT75EE4 vs CD54HCT75F3A |
HCTS75DMSH | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD74HCT75EE4 vs HCTS75DMSH |
CD74HCT75EX | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 | Intersil Corporation | CD74HCT75EE4 vs CD74HCT75EX |
74HCT75NB | IC HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | CD74HCT75EE4 vs 74HCT75NB |
933670500652 | IC HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | CD74HCT75EE4 vs 933670500652 |
5962-9075801MEA | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HCT75EE4 vs 5962-9075801MEA |
GD54HCT75J | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT75EE4 vs GD54HCT75J |
CD54HCT75F3A | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT75EE4 vs CD54HCT75F3A |
CD54HCT75F/3 | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | CD74HCT75EE4 vs CD54HCT75F/3 |