Part Details for CD74HCT652M96E4 by Texas Instruments
Overview of CD74HCT652M96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT652M96E4
CD74HCT652M96E4 CAD Models
CD74HCT652M96E4 Part Data Attributes
|
CD74HCT652M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT652M96E4
Texas Instruments
High Speed CMOS Logic Octal Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CD74HCT652M96E4
This table gives cross-reference parts and alternative options found for CD74HCT652M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT652M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT652M96 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CD74HCT652M96E4 vs CD74HCT652M96 |
CD74HCT652M | High Speed CMOS Logic Octal Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125 | Texas Instruments | CD74HCT652M96E4 vs CD74HCT652M |
M74HCT652RM13TR | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | CD74HCT652M96E4 vs M74HCT652RM13TR |
CD74HCT652M | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CD74HCT652M96E4 vs CD74HCT652M |
CD74HCT652M96 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD74HCT652M96E4 vs CD74HCT652M96 |
SN74HCT652DWR-00 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | CD74HCT652M96E4 vs SN74HCT652DWR-00 |
SN74HCT652DWG4 | Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD74HCT652M96E4 vs SN74HCT652DWG4 |
SN74HCT652DWRG4 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT652M96E4 vs SN74HCT652DWRG4 |
SN74HCT652DWR | Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD74HCT652M96E4 vs SN74HCT652DWR |
DV74HCT652DW | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | CD74HCT652M96E4 vs DV74HCT652DW |