Part Details for CD74HCT652M96 by Intersil Corporation
Overview of CD74HCT652M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT652M96
CD74HCT652M96 CAD Models
CD74HCT652M96 Part Data Attributes
|
CD74HCT652M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT652M96
Intersil Corporation
HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | HCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT652M96
This table gives cross-reference parts and alternative options found for CD74HCT652M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT652M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT652M96 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CD74HCT652M96 vs CD74HCT652M96 |
DV74HCT652DW | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | CD74HCT652M96 vs DV74HCT652DW |
SN74HCT652DWR-00 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | CD74HCT652M96 vs SN74HCT652DWR-00 |
CD74HCT652MG4 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT652M96 vs CD74HCT652MG4 |
M74HCT652M1R | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 | STMicroelectronics | CD74HCT652M96 vs M74HCT652M1R |
M74HCT652M1 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, MICRO, PLASTIC, DIP-24 | STMicroelectronics | CD74HCT652M96 vs M74HCT652M1 |
SN74HCT652DWG4 | Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD74HCT652M96 vs SN74HCT652DWG4 |
SN74HCT652DWRE4 | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HCT652M96 vs SN74HCT652DWRE4 |
CD74HCT652M | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CD74HCT652M96 vs CD74HCT652M |